Nylon 1.7 Inch High 1 Inch (Wire Bundle) Natural Twist Lock
Essentra TL-950 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco, TWIST-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra TL-950 to view detailed technical specifications.
No datasheet is available for this part.