Round Standoff M12 Nylon 75MM
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Length | 3.937inch |
| Material | Brass, Nylon |
| Outside Diameter | 1.181inch |
| Package Quantity | 1000 |
| Series | TNSP-MX |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |