Round Standoff M3 Nylon 50MM
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Male |
| Length | 2.441inch |
| Material | Brass, Nylon |
| Outside Diameter | 0.315inch |
| Package Quantity | 1000 |
| Series | TNSP-MX |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |