Essentra TNSP4-16-632-I/S technical specifications.
| Package/Case | Metal |
| Color | White |
| Length | 1inch |
| Material | Brass, Nylon |
| Series | TNSP |
| Size | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TNSP4-16-632-I/S to view detailed technical specifications.
No datasheet is available for this part.