Essentra UMS-32-45A-RT technical specifications.
| Bundle Diameter | 2inch |
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Base, Adhesive |
| Package Quantity | 100 |
| Series | Richco |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra UMS-32-45A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.