Sign in to ask questions about the Essentra USR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra USR-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.787inch |
| Head Height | 0.142inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.315inch |
| Series | USR |
| RoHS | Compliant |
Download the complete datasheet for Essentra USR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
