RICHCO USR-1132 UNSCREWING SNAP RIVET
Essentra USR-1132 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.63inch |
| Head Height | 0.153inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.276inch |
| Reach SVHC Compliant | No |
| Series | Richco, USR |
| RoHS | Compliant |
No datasheet is available for this part.