Essentra V-1011 technical specifications.
| Color | Black |
| Diameter | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Mount | Screw |
| Packaging | Bulk |
| Series | Richco |
| Width | 1.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra V-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.