Essentra VMCG-320-MPBK-K technical specifications.
| Type | Guide |
| Material | Glass-Filled Nylon |
| Color | Gray |
| Board Thickness (Imperial) | 0.062in |
| Product Length (Imperial) | 4.73in |
| Product Width (Imperial) | 0.71in |
| Product Height (Imperial) | 0.31in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.