Sign in to ask questions about the Essentra VMCG-50-MPBK-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra VMCG-50-MPBK-K technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Vertical |
| Package Quantity | 100 |
| Series | Richco, VMCG |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra VMCG-50-MPBK-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
