
Vertical mount guide card for PCB insertion and extraction. Constructed from durable glass-filled nylon for enhanced strength and longevity. Features a grey color and lead-free composition. Designed for use with 062 package/case sizes.
Sign in to ask questions about the Essentra VMCG-65-MPBK-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra VMCG-65-MPBK-K technical specifications.
| Package/Case | 062 |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Nylon, Glass |
| Mount | Vertical |
| Series | VMCG |
| RoHS | Compliant |
Download the complete datasheet for Essentra VMCG-65-MPBK-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
