Essentra VMCG-70-MPBK-K technical specifications.
| Type | Guide |
| Material | Glass-Filled Nylon |
| Color | Gray |
| Application Mounting Hole (Imperial) | 0.087in |
| Board Thickness (Imperial) | 0.062in |
| Product Length (Imperial) | 2.76in |
| Product Width (Imperial) | 0.22in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.