Guide card crafted from durable glass-filled nylon in a neutral gray color. Designed for PCB assembly, it features an application mounting hole of 0.087 inches and supports board thicknesses of 0.062 inches. This component measures 3.54 inches in length and 0.71 inches in width, facilitating precise component insertion and extraction.
Essentra VMCG-90-MPBK-K technical specifications.
| Type | Guide |
| Material | Glass-Filled Nylon |
| Color | Gray |
| Application Mounting Hole (Imperial) | 0.087in |
| Board Thickness (Imperial) | 0.062in |
| Product Length (Imperial) | 3.54in |
| Product Width (Imperial) | 0.71in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.