Essentra WCK-720-01A-RT technical specifications.
| Color | Natural |
| Diameter | 18.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra WCK-720-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
