CBL TIE RELEASABL NAT 30LB 6.31
Essentra WIT-30RRA-4-M technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Natural |
| Length | 0.526foot |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 1000 |
| Series | Richco, WIT-30RRA |
| Width | 0.141inch |
| RoHS | Compliant |
No datasheet is available for this part.