Essentra WIT-40L-RDC technical specifications.
| Bundle Diameter | 1.88inch |
| Color | Red |
| Length | 0.633foot |
| Material | Nylon |
| Mount | Free Hanging |
| Series | WIT-40 |
| Width | 0.141inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-40L-RDC to view detailed technical specifications.
No datasheet is available for this part.