Essentra WIT-40SM technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | Richco, WIT-40 |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-40SM to view detailed technical specifications.
No datasheet is available for this part.