Essentra WIT-RT-1-M technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | Richco, WIT-RT |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-RT-1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
