CBL TIE LOCKING BLK 120LB 1.312
Essentra WITA-120R-UVB-D technical specifications.
| Bundle Diameter | 4.45inch |
| Color | Black |
| Length | 1.31foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| Width | 0.31inch |
| RoHS | Compliant |
No datasheet is available for this part.