CABLE TIE DBL HEAD UVB 14.6 50LB
Essentra WITA-50LDH-UV-M technical specifications.
| Color | Black |
| Length | 1.22foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | Richco, WITA-DH |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.