Sign in to ask questions about the Essentra WITA-50RL-UVB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra WITA-50RL-UVB-M technical specifications.
| Bundle Diameter | 3.03inch |
| Color | Black |
| Length | 0.919foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITA-50RL-UVB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.