CABLE TIE LOCK UV BLK 6.3 50LB
Essentra WITA-50S-UVB-M technical specifications.
| Bundle Diameter | 1.52inch |
| Color | Black |
| Length | 0.525foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | Richco, WITA |
| Width | 0.18inch |
| RoHS | Compliant |
No datasheet is available for this part.