Essentra WITSH-10-50MRM technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Packaging | Bag |
| Series | Richco, WITSH |
| RoHS | Compliant |
Download the complete datasheet for Essentra WITSH-10-50MRM to view detailed technical specifications.
No datasheet is available for this part.