Sign in to ask questions about the Essentra WS-SR-4-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra WS-SR-4-01 technical specifications.
| Color | Natural |
| Diameter | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Packaging | Bulk |
| Panel Thickness | 5.56mm |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WS-SR-4-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
