WASHER SHOULDER M6 NYLON
Checking distributor stock and pricing after the page loads.
Essentra WS1390A technical specifications.
| Inside Diameter | 0.256inch |
| Material | Nylon |
| Outside Diameter | 0.551inch |
| Package Quantity | 1000 |
| Series | WS |
| Thickness | 0.626inch |
| RoHS | Compliant |