3D Stereo, Network-Centric, 7,000 Lumens, WUXGA, Three-Chip DLP Projector
Esterline Technologies Galaxy NW-7 MK I technical specifications.
| Technology | DLP |
| Display Resolution | 1920x1200Pixels |
| Typical Brightness | 7000lm |
| Typical Contrast Ratio | 2000:1 |
| Min Operating Supply Voltage | 200VAC |
| Max Operating Supply Voltage | 240VAC |
No datasheet is available for this part.