Saturated polyester resin is formed by the reaction of polybasic acids and polyols, and its features include both excellent flexibility and hardness. It is mainly used in can coating, rolled steel, non-stick pan, ink, adhesive, PET coil, metallic baking paint such as automotive paint, and so on.
Eternal Materials Co ETERKYD 5066-R-55 technical specifications.
| Resin Type | Saturated Polyester |
| N.V.(±1%) | 55 |
| Color Max (Gardner) | 2 |
| Acid Value. (Solid Basic) | 3 |
| Performance Features | OT, Adhesion |
| Suggested Uses | Can coating, Coil coating |
Download the complete datasheet for Eternal Materials Co ETERKYD 5066-R-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.