
WLAN ANTENNA EMB 802.11 A/B/G/N
Sign in to ask questions about the Ethertronics 1000146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ethertronics 1000146 technical specifications.
| Height | 0.169inch |
| Mount | Surface Mount |
| Number of Bands | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Prestta™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1000146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
