
Surface mount chip antenna for 2.4GHz and 4.9GHz operation, featuring a stamped metal construction. This general-purpose antenna offers four distinct frequency bands and a compact 0.169-inch height. Designed for solder termination, it is supplied in trays with a package quantity of 54 units.
Ethertronics 1000418 technical specifications.
| Height | 0.169inch |
| Mount | Surface Mount |
| Number of Bands | 4 |
| Package Quantity | 54 |
| Packaging | Tray |
| Series | Prestta™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Ethertronics 1000418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
