
RF ANT 2.4GHZ PCB TRACE CAB ADH
Ethertronics 1000802 technical specifications.
| Height | 0.087inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Prestta™ |
| VSWR | 2.1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ethertronics 1000802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
