Ethertronics M420110 technical specifications.
| Height | 0.043inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Savvi™ |
| Termination | Solder |
| VSWR | 1.9 |
| RoHS | Compliant |
No datasheet is available for this part.