Bluetooth/gps Antenna 14X4X1.3MM
Checking distributor stock and pricing after the page loads.
| Height | 0.051inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Savvi™ |
| Termination | Solder |
| RoHS | Compliant |