Ethertronics M830510 technical specifications.
| Height | 0.052inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics M830510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.