WLAN ANTENNA 802.11 8X3X1.3MM
Checking distributor stock and pricing after the page loads.
| Frequency | 5.8GHz |
| Height | 0.052inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Savvi™ |
| Termination | Solder |
| RoHS | Compliant |