
Sign in to ask questions about the Ethertronics P522306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ethertronics P522306 technical specifications.
| Height | 0.049inch |
| Max Power Dissipation | 2W |
| Mount | Adhesive |
| Number of Bands | 5 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | Prestta™ |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics P522306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.