
High-performance 5-band chip antenna designed for general RF and wireless applications. Features a compact 0.049-inch height and a VSWR of 3, ensuring efficient signal transmission and reception. Supports a maximum power dissipation of 2W for robust operation. Adhesive mounting simplifies integration into various devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ethertronics P522309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.049inch |
| Max Power Dissipation | 2W |
| Mount | Adhesive |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Prestta™ |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics P522309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
