
The HSM22-S is a single turn potentiometer with a linearity of 0.5% and a resistance of 10kR. It operates over a temperature range of -40°C to 120°C and has a tolerance of 10%. The device is available in bulk packaging and is not RoHS compliant.
ETI Systems HSM22-S technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | HSM22 |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems HSM22-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.