
The HSM22-X is a single-gang, single-turn potentiometer with a 10% tolerance and a maximum operating temperature of 120°C. It has a linearity of 0.5% and a resistance of 10kΩ. The device is rated for a DC voltage of 5V and is available in bulk packaging with wire termination.
ETI Systems HSM22-X technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | HSM22 |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems HSM22-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.