
The J3RH-S-1 is a rocker switch with a maximum supply voltage of 5V and a supply current of 7mA. It has a resistance of 10kR and a tolerance of 10%. The switch is rated for IP65 and is mounted using solder. It is packaged in a tray with a single unit per package.
Sign in to ask questions about the ETI Systems J3RH-S-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems J3RH-S-1 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Linearity | 3% |
| Max Supply Voltage (DC) | 5V |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Supply Current | 7mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J3RH-S-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.