Precision Potentiometers 1K 12mm Linear
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12A-12-1K technical specifications.
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.
