
Precision Potentiometers 0.4W 10Kohms 20%
ETI Systems LCP12B-25-10K technical specifications.
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.
