
Pot, Precision; Cnd Pl; Rest 50 Kilohms; Panel; Linear; Pwr-Rtg 0.2W; Shaft Dia 0.079in
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP8P-10-50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP8P-10-50K technical specifications.
| Linearity | 2% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Resistance | 50kR |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP8P-10-50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
