Oil Filled Linear And Rotary Potentiometers
ETI Systems LO10P-100-10K technical specifications.
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | LO10P |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LO10P-100-10K to view detailed technical specifications.
No datasheet is available for this part.