The SW22E-2835 is a wirewound resistor from ETI Systems with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a resistance of 10kR and a tolerance of 3%. The resistor is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | SW22E |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |