The 125XR2281090 is a flange mount AC fan with a voltage rating of 208 to 240V and operating frequency of 50 or 60Hz. It is designed for use in salt fog environments and has a nominal speed of 2750 to 3250 RPM. The fan's maximum airflow is 93.23 to 109.12 cubic meters per hour, with a noise level of 43 to 47.5 decibels. It draws a line current of 0.125 to 0.105 amps and features sleeve bearings. The fan is rated for operation between -10 and 55 degrees Celsius.
Etri 125XR2281090 technical specifications.
| Voltage Rating | 208 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan Salt Fog |
| Nominal Speed | 2750|3250r/min |
| Maximum Airflow | 93.23|109.12CFM |
| Noise Level | 43|47.5dB |
| Line Current | 0.125|0.105A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.