The 225DH1LP11000 DC fan from Etri features a voltage rating of 12V and operates within an input voltage range of 7 to 13.8V. With a nominal speed of 2520RPM, it provides a maximum airflow of 107.7CFM and a maximum pressure of 0.25inH2O. The fan's noise level is 41 decibels and it draws a line current of 0.6A. It is designed with ball bearings and is suitable for use in temperatures ranging from -10 to 70 degrees Celsius.
Etri 225DH1LP11000 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2520r/min |
| Maximum Airflow | 107.7CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 41dB |
| Line Current | 0.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.