DC Fan Axial Ball Bearing 24V 7V to 27.6V 106CFM 41dB 120 X 120 X 38mm
Etri 235DH2LP11000 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 7 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 106CFM |
| Noise Level | 41dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.