DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.43CFM 30.5dB 40 X 40 X 20mm
Etri 380DS5LP11000 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 8200r/min |
| Maximum Airflow | 9.43CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 30.5dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 380DS5LP11000 to view detailed technical specifications.
No datasheet is available for this part.