The 220V AC Blower features a nominal speed of 2550/2500 RPM and maximum airflow of 28.62/27.98 CFM. It operates within a temperature range of -10 to 70 degrees Celsius. The blower is equipped with ball bearings and is designed for flange mounting. It is suitable for general use in thermal management applications.
Etri 583CBA0091000 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 2550|2500r/min |
| Maximum Airflow | 28.62|27.98CFM |
| Noise Level | 49|51dB |
| Line Current | 0.14|0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 126.2 X 127.6 X 41mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 583CBA0091000 to view detailed technical specifications.
No datasheet is available for this part.