P-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 10A continuous drain current. Surface mountable in an 8-pin SO package with gull-wing leads, this component offers a low 12mΩ drain-source on-resistance at 10V. Key electrical characteristics include a typical gate charge of 60.5nC at 10V and input capacitance of 2963pF at 15V. Maximum power dissipation is 2500mW, with an operating temperature range of -55°C to 150°C.
Etronic Team S SM4437 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 12@10VmOhm |
| Typical Gate Charge @ Vgs | 60.5@10VnC |
| Typical Gate Charge @ 10V | 60.5nC |
| Typical Input Capacitance @ Vds | 2963@15VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team S SM4437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.